
JST B15P-SHF-1AA(LF)(SN) technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.236inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | NH |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B15P-SHF-1AA(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.