16-position, single-row shrouded header with male pin contacts for board-to-board applications. Features a 2.5mm pitch and straight, through-hole mounting with solder termination. Rated for 3A maximum current and 250V AC, operating between -25°C and 85°C. Natural colored housing with brass contacts plated in tin, copper, and lead.
JST B16B-XH-A(LF)(SN) technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin, Copper, Lead |
| Contact Type | Male Pin |
| Depth | 5.75mm |
| Gender | Male |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 42.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Reach SVHC Compliant | No |
| Series | XH |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B16B-XH-A(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
