The B16B-PH-SM4-TBT(LF)(SN) is a 16-contact, 2.0mm pitch, single row shroud header from JST's PH series. This component is designed for surface mount technology (SMT) with a side entry (right angle) configuration. It features a thin, low-profile design with a height of only 8.0mm after mounting and a width of 4.5mm. The header is constructed with a high-temperature resistant plastic housing suitable for reflow soldering processes and includes solder tabs for mechanical stability on the PCB. The contacts are made of copper alloy with tin plating over nickel.
JST B16B-PH-SM4-TBT(LF)(SN) technical specifications.
| Number of Contacts | 16 |
| Pitch | 2.0mm |
| Current Rating | 2.0A |
| Voltage Rating | 100V |
| Contact Resistance | 10mΩ |
| Insulation Resistance | 1000MΩ |
| Operating Temperature Range | -25 to +85°C |
| Orientation | Side Entry (Right Angle) |
| Mounting Type | Surface Mount (SMT) |
| Contact Material | Copper Alloy |
| Contact Finish | Tin-plated |
| Housing Material | Polyamide (PA) |
| RoHS | Compliant |
| Lead Free | Lead Free |
| REACH | Affected |
Download the complete datasheet for JST B16B-PH-SM4-TBT(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.