JST B18B-PHDSS-B(LF)(SN) technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 18 |
| Pitch | 2mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for JST B18B-PHDSS-B(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.