
18-position, 2-row shrouded header with a 2mm pitch, designed for straight, through-hole solder termination. Features copper alloy male pin contacts with tin mating finish and copper/tin plating, offering a 3A max current rating and 250V max voltage rating. The beige nylon housing ensures UL94 V-0 flammability rating and operates within a -25°C to 85°C temperature range. This connector provides a mated stacking height of 8.8mm.
JST B18B-PHDSS(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Mated Stacking Heights | 8.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | PHD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B18B-PHDSS(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.