This 18-position shrouded header features a brass contact material and nylon insulation, with a current rating of 3A and a voltage rating of 250V. It has a TIN contact finish and a straight orientation. The header is designed for through-hole mounting and has a mated stacking height of 14.9mm. It meets the UL94 V-0 flammability rating and is lead-free. The header is packaged in bulk and has a pitch of 2.5mm.
JST B18P-SHF-1AA(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 14.9mm |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Series | NH |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B18P-SHF-1AA(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.