JST B20B-PADSS-1F-GW technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 20 |
| Pitch | 2mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for JST B20B-PADSS-1F-GW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.