JST B20B-PHDSS technical specifications.
| Color | Natural |
| Contact Mating Length | 0.114inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | PHD |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for JST B20B-PHDSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.