
20-position, 2-row shrouded header with a 2mm pitch, designed for straight, through-hole solder termination. Features copper alloy contacts with tin plating for reliable mating, a nylon housing, and a maximum current rating of 3A at 250V. Operating temperature range is -25°C to 85°C, with a UL94 V-0 flammability rating.
JST B20B-PHDSS(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.5mm |
| Housing Color | Beige |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 21.9mm |
| Mated Stacking Heights | 8.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | PHD |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for JST B20B-PHDSS(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.