This 24-position 2-row through-hole connector features 24 male pins with a 0.079inch pitch. It is available in a natural color housing with tin and lead contact plating. The connector is lead-free, but contains lead, and is packaged in bulk quantities of 150. It is suitable for general use and can be solder terminated.
JST B24B-PADSS technical specifications.
| Color | Natural |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | PAD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST B24B-PADSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.