
This 24-position 2-row through-hole male pin connector features a 0.079inch pitch and is packaged in bulk quantities of 150. The connector has a natural color and tin-plated contacts. It is designed for use in applications where a reliable and secure connection is required.
JST B24B-PADSS-1(LF)(SN) technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | PAD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST B24B-PADSS-1(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.