
24-position, 2-row male pin header connector for through-hole mounting. Features tin-plated copper alloy contacts with a square shape, designed for solder termination. Offers a 250V voltage rating and operates within a -25°C to 85°C temperature range. The natural-colored nylon insulation has a UL94 V-0 flammability rating, with a mated stacking height of 12.4mm.
JST B24B-PADSS-F(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Mated Stacking Heights | 12.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | PAD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B24B-PADSS-F(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.