
24-position, 2-row shrouded header with a 2mm pitch and straight, through-hole mounting. Features male pin contacts made of copper alloy with tin/copper plating and a 0.114-inch mating length. Rated for 3A maximum current and 250V AC, operating between -25°C and 85°C. Natural colored housing with beige components, lead-free construction, and solder termination.
JST B24B-PHDSS(LF)(SN) technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.114inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Depth | 5mm |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 25.9mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | PHD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST B24B-PHDSS(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.