
2-position, 1-row shrouded header with a 2.5mm pitch, designed for board-to-board applications. Features male pin contacts with tin mating finish, brass and copper alloy contact material, and copper/tin plating. Offers a 3A current rating, 250V AC voltage rating, and operates within a -25°C to 85°C temperature range. Through-hole mounting with straight orientation and solder termination. Housing is white nylon with natural insulation, UL94 V-0 flammability rating.
JST B2B-EH-A(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 3.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Mated Stacking Heights | 8.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| Series | EH |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B2B-EH-A(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
