JST B2B-PH-SM4-K-TBT(LF)(SN)(P) technical specifications.
| Color | Black |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| Series | PH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST B2B-PH-SM4-K-TBT(LF)(SN)(P) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.