2-position, 1-row shrouded header with a 2mm pitch for board-to-board applications. Features male pin contacts made of copper alloy with a tin mating finish, designed for surface mount termination via solder. Offers a vertical, top-entry orientation with a mated stacking height of 8.6mm. Constructed with natural colored nylon insulation, rated UL94 V-0 for flammability, and operates within a temperature range of -25°C to 85°C, with a voltage rating of 100V. Packaged in cut tape for efficient assembly.
JST B2B-PH-SM4-TBT(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Mated Stacking Heights | 8.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Cut Tape |
| Pitch | 2mm |
| Series | PH |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST B2B-PH-SM4-TBT(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.