JST B2B-PH-TW-S(LF)(SN) technical specifications.
| Type | Coupler Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Max Current Rating | 2A |
| Max Voltage Rating | 100VDC|100VAC |
| Height | 12mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST B2B-PH-TW-S(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.