JST B2B-XH-A-E(LF)(SN) technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Insulator Material | POLYAMIDE |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | XH |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLUE |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - reflowed |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for JST B2B-XH-A-E(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.