
2-position, 1-row male pin header for board-to-board applications. Features a 2.5mm pitch, straight orientation, and through-hole mounting with solder termination. Rated for 3A current and 250V AC/DC, with brass contacts plated in tin, lead, and copper. Operates within a temperature range of -25°C to 85°C. Housing is white, with natural colored contacts.
JST B2B-XH-A(LF)(SN) technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin, Lead, Copper |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.75mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 7.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| Series | XH |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 28.349523g |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JST B2B-XH-A(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
