This 2-position male pin connector features a natural color and tin plating. It has a press-fit termination and is packaged in bulk quantities of 1000. The connector is designed for through hole mounting and has a pitch of 0.098inch.
JST B2B-XH-A(LF)(SN)(P) technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | XH |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for JST B2B-XH-A(LF)(SN)(P) to view detailed technical specifications.
No datasheet is available for this part.