JST B2P-VH-B(LF)(SN) technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.303inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | VH |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B2P-VH-B(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.