This 2-contact shrouded header is a HDR type connector with a terminal pitch of 3.96mm and a through-hole mounting style. It has a maximum operating temperature range of -25°C to 85°C and a maximum current rating of 10A. The header is rated for 250VDC or 250VAC and has a height of 10.9mm. It is suitable for use in applications where a shrouded header is required.
JST B2P-VH-BL(LF)(SN) technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 10.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST B2P-VH-BL(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.