JST B2P-VH-GZ technical specifications.
| Color | Natural |
| Contact Mating Length | 0.303inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | VH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST B2P-VH-GZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.