
2-position, 1-row wire-to-board header with a 3.96mm pitch. Features straight, through-hole mounting with a solder termination. Male pin contacts made of brass with tin plating over copper, offering a 10A current rating and 250V voltage rating. Nylon housing in white, with a UL94 V-0 flammability rating. Operating temperature range from -25°C to 85°C.
JST B2P-VH(LF)(SN) technical specifications.
| Capacitance | 27pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Tin |
| Contact Plating | Tin, Copper |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 10A |
| Depth | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.5mm |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Pitch | 3.96mm |
| Length | 7.86mm |
| Mated Stacking Heights | 16.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | VH |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 14.6mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B2P-VH(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.
