This through hole shrouded header has a maximum current rating of 10A and a maximum voltage rating of 250V. It operates within a temperature range of -25°C to 85°C. The header has a pitch of 3.96mm and is terminated with solder. It is packaged in a box and has a length of 7.86mm and a depth of 8.5mm.
JST B2P-VH-R(LF)(SN) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Tin |
| Depth | 8.5mm |
| Housing Color | Red |
| Length | 7.86mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 3.96mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST B2P-VH-R(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.