JST B2P-VH-TW(LF)(SN) technical specifications.
| Contact Material | Copper, Tin |
| Current Rating | 10A |
| Height | 10.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Series | VH |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B2P-VH-TW(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
