JST B2P-VH-WGE1(LF)(SN) technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 2 |
| Pitch | 3.96mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for JST B2P-VH-WGE1(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.