JST B2P3-VH technical specifications.
| Color | Natural |
| Contact Mating Length | 0.303inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.312inch |
| Series | VA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST B2P3-VH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
