JST B38B-PNDZS-1(T)(LF)(SN) technical specifications.
| Color | Beige |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.079inch |
| Row Spacing | 0.197inch |
| Series | PND |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST B38B-PNDZS-1(T)(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.