JST B3B-EH-TS(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Series | EH |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B3B-EH-TS(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.