
3-position, 1-row shrouded header connector with a 2mm pitch. Features male pin contacts made of copper alloy with tin plating for mating. Straight, through-hole termination with a solder cup. Nylon housing in yellow, with grey insulation, rated UL94 V-0 for flammability. Maximum current rating of 2A and voltage rating of 100V AC, operating between -25°C and 85°C.
JST B3B-PH-KL(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 4.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Yellow |
| Insulation Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | PH |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST B3B-PH-KL(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.
