
3-position shrouded header connector with a 2mm terminal pitch. Features a straight, surface mount body orientation and a single row of contacts. This HDR type offers a 2A max current rating and 100VDC/100VAC max voltage rating. Operating temperature range is -25°C to 85°C, with a center slot polarization.
JST B3B-PH-SM4-TB(LF)(SN) technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 9.95 |
| Product Depth (mm) | 7 |
| Product Height (mm) | 6.6 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Polarization Type | Center Slot |
| Max Current Rating | 2A |
| Max Voltage Rating | 100VDC|100VAC |
| Cage Code | JST Sales America, Inc: 6TUN6, J.S.T. BELGIUM N.V:B7481, J.S.T. DEUTSCHLAND GMBH:C6328 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for JST B3B-PH-SM4-TB(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.