
3-position, 1-row shrouded header with a 2mm pitch, designed for surface mount applications. Features male pin contacts made from copper alloy with tin plating, offering a maximum current rating of 2A and a voltage rating of 100V. The natural colored nylon housing has a flammability rating of UL94 V-0, operating within a temperature range of -25°C to 85°C. This component is supplied on tape and reel for automated assembly.
JST B3B-PH-SM4-TBT(LF)(SN) technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Copper |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 9.95mm |
| Mated Stacking Heights | 8.6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| Series | PH |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST B3B-PH-SM4-TBT(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.