JST B3B-ZR-SM3-TF technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.059inch |
| Series | ZH |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for JST B3B-ZR-SM3-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
