This 3-pin HDR wire to board connector has a terminal pitch of 7.92mm and a right-angle body orientation. It is designed for through-hole mounting and has a product length of 19.74mm, product depth of 15.47mm, and product height of 8.5mm. The connector is rated for a maximum operating temperature of 125°C and a minimum of -55°C, with a maximum current rating of 7A and a maximum voltage rating of 250V.
JST B3P5S-VH(LF)(SN) technical specifications.
| Terminal Pitch (mm) | 7.92 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 19.74 |
| Product Depth (mm) | 15.47 |
| Product Height (mm) | 8.5 |
| Length Tolerance (mm) | -0.3 |
| Tail Length (mm) | 3.6 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 7A |
| Max Voltage Rating | 250V |
| Mating Length | 7.7mm |
| Cage Code | JST Sales America, Inc: 6TUN6, J.S.T. BELGIUM N.V:B7481, J.S.T. DEUTSCHLAND GMBH:C6328 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for JST B3P5S-VH(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.