3-position, right-angle wire-to-board header with a 3.96mm pitch. Features male pin contacts made of brass with tin and copper plating, offering a 10A current rating. The nylon housing is white, with natural insulation, and the component is designed for through-hole mounting with solder termination. Operating temperature range is -25°C to 85°C, with a maximum AC voltage rating of 250V.
JST B3PS-VH(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 10A |
| Depth | 14.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Pitch | 3.96mm |
| Length | 11.82mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Reach SVHC Compliant | No |
| Series | VH |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B3PS-VH(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.