JST B4B-PEAK technical specifications.
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 7 |
| Product Length (mm) | 9.6 |
| Product Depth (mm) | 14.2 |
| Product Height (mm) | 13 |
| Type | Wire to Board |
| Gender | M |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key |
| Max Current Rating | 6.5/1A |
| Max Voltage Rating | 50VDC|50VAC |
| Cage Code | JST Sales America, Inc: 6TUN6, J.S.T. BELGIUM N.V:B7481, J.S.T. DEUTSCHLAND GMBH:C6328 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for JST B4B-PEAK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.