JST B4B-PH-K-R(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Height | 6mm |
| Housing Color | Red |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Mated Stacking Heights | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | PH |
| Termination | Press-Fit |
| Voltage Rating | 100V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for JST B4B-PH-K-R(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.