JST B4B-PH-K-Y(LF)(SN) technical specifications.
| Height | 6mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Mount | Through Hole |
| Number of Poles | 4 |
| Pitch | 2mm |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for JST B4B-PH-K-Y(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.