
Shrouded header, board-to-board connector with 4 positions and 1 row. Features a 2mm pitch and straight, surface mount orientation with solder termination. Male pin contacts are copper alloy with tin plating, offering a 2A current rating and 100V voltage rating. Constructed with a beige nylon housing and natural insulation, rated UL94 V-0 for flammability.
JST B4B-PH-SM4-TBT(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 11.95mm |
| Mated Stacking Heights | 8.6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Series | PH |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST B4B-PH-SM4-TBT(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
