
4-position shrouded header with a 2.5mm pitch, featuring straight, top-entry, thru-hole mounting for solder termination. This male pin connector offers a 3A current rating and a 250V voltage rating, with a mated stacking height of 9.8mm. Constructed with a natural colored nylon insulation and a white housing, it utilizes brass contacts with tin plating for reliable mating. Operating within a -25°C to 85°C temperature range, this component boasts a UL94 V-0 flammability rating.
JST B4B-XH-A(LF)(SN) technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin, Lead, Copper |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.75mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 12.4mm |
| Mated Stacking Heights | 9.8mm |
| Material | Polyamide |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| Series | XH |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JST B4B-XH-A(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
