This 4-contact shrouded header features a HDR gender and 1.5mm terminal pitch, suitable for through-hole mounting. It operates within a temperature range of -25 to 85 degrees Celsius. The maximum current and voltage ratings are 1A and 50VDC/50VAC, respectively. The header has a height of 4.5mm and is designed for solder termination.
JST B4B-ZR-3.4 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 1.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 50VDC|50VAC |
| Height | 4.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for JST B4B-ZR-3.4 to view detailed technical specifications.
No datasheet is available for this part.