
This shrouded header connector features a 1.5mm pitch and 4 positions for board-to-board applications. It offers straight, through-hole mounting with solder termination and a 1A current rating. The header is constructed with a nylon housing in a natural/white color, and its brass contacts are plated with tin and copper. Operating within a temperature range of -25°C to 85°C, it has a 50V voltage rating and a UL94 V-0 flammability rating.
JST B4B-ZR(LF)(SN) technical specifications.
| Body Plating | Tin |
| Color | Natural, White |
| Contact Material | Brass, Tin, Copper |
| Contact Mating Length | 0.094inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 3.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Length | 7.5mm |
| Material | Nylon |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 3.5mm |
| Pitch | 1.5mm |
| Reach SVHC Compliant | No |
| Series | ZH |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST B4B-ZR(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.