
4-position, straight, shrouded header for board-to-board applications. Features a 1.5mm pitch, tin-plated brass male pin contacts, and a natural nylon housing. Rated for 1A current and 50V AC/DC, with a maximum operating temperature of 85°C. Surface mount termination with solder cup.
JST B4B-ZR-SM4-TFT(LF)(SN) technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 3.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 9mm |
| Mated Stacking Heights | 6.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.059inch |
| Series | ZH |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST B4B-ZR-SM4-TFT(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.