JST B4P-VH-FB-B(LF)(SN) technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 4 |
| Pitch | 3.96mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST B4P-VH-FB-B(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.