This 4-contact unshrouded header features a straight body orientation and a terminal pitch of 3.96mm. It is designed for through-hole mounting and has a product length of 15.78mm, depth of 6.35mm, and height of 14.63mm. The header is suitable for applications requiring a HDR (header) gender and a termination method of solder.
JST B4P-VS(LF)(SN) technical specifications.
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 15.78 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 14.63 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Cage Code | JST Sales America, Inc: 6TUN6, J.S.T. BELGIUM N.V:B7481, J.S.T. DEUTSCHLAND GMBH:C6328 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for JST B4P-VS(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.