Conn Wire to Board HDR 4 POS 3.96mm Solder RA Thru-Hole
JST B4PS-VR(LF)(SN) technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 7A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 7.75mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST B4PS-VR(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.