This 5-position shrouded header features a 2.5mm pitch and is designed for termination with solder. It has a current rating of 3A and a voltage rating of 250V, making it suitable for a variety of applications. The header is constructed from brass and is lead free, meeting the requirements for environmentally friendly components.
JST B5B-EH(LF)(SN) technical specifications.
| Contact Material | Brass |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Mount | Termination |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.5mm |
| Series | EH |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B5B-EH(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.