JST B5B-PH-K-K(LF)(SN) technical specifications.
| Height | 6mm |
| Lead Free | Lead Free |
| Length | 11.9mm |
| Mount | Through Hole |
| Number of Poles | 5 |
| Pitch | 2mm |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for JST B5B-PH-K-K(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.