
5-position, 2mm pitch shrouded header with straight, top-entry, through-hole mounting. Features brass, tin-plated male pin contacts with tin mating finish and copper plating. Rated for 2A current and 100V AC/DC, operating from -25°C to 85°C. Housing is white nylon with natural insulation, UL94 V-0 flammability rating.
JST B5B-PH-K-S(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Tin |
| Contact Plating | Tin, Copper |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 4.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 9.4mm |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 11.9mm |
| Mated Stacking Heights | 8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| Series | PH |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Weight | 28.349523g |
| Width | 4.5mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST B5B-PH-K-S(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
